| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-268-542 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-268-542 |
621-009-268-542
| Heilind Number: | EDA621-009-268-542 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-268-542 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a versatile solution for various electronic applications. Designed for optimal performance, this plug connector features two rows of nine positions, ensuring secure and efficient connections. With a durable steel shell and gold flash contact plating, it guarantees reliability and longevity even in demanding environments. The PC tail termination method and boardlocks mount type offer easy installation, while the 4-40 threaded hole mating retention type provides added stability. Operating within a wide temperature range of -55 to 85°C, it is suitable for use in diverse settings. Upgrade your connectivity with this high-quality D-Sub Connector.

