| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-268-543 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-268-543 |
621-009-268-543
| Heilind Number: | EDA621-009-268-543 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-268-543 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, designed for high-performance applications. This plug connector features two rows for efficient data transmission, with a durable steel shell plated in nickel for long-lasting durability. Its PC tail termination method ensures secure connections, while gold flash contact plating guarantees reliable signal integrity. With a 3A amperage rating and 9 positions, it's suitable for a wide range of electronic devices. The included 4-40 threaded standoff offers mating retention, making it ideal for industrial environments. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is a versatile and essential component for your connectivity needs.

