| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-268-545 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-268-545 |
621-009-268-545
| Heilind Number: | EDA621-009-268-545 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-268-545 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Standard D-Sub Connector, a reliable component designed for seamless integration in electronic systems. This plug connector, featuring two rows of contacts, offers efficient power transmission with an amperage rating of 3A. Crafted with high-quality materials, including a steel shell with nickel plating, it ensures durability in demanding environments. The PC Tail termination method and gold flash contact plating guarantee secure and low-resistance connections, while the M3 Threaded Hole mating retention type facilitates easy installation on circuit boards. With a temperature range of -55 to 85°C, this connector is suitable for a wide range of applications, making it a must-have in your inventory of electronic components.

