| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-268-546 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-268-546 |
621-009-268-546
| Heilind Number: | EDA621-009-268-546 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-268-546 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Standard D-Sub Connector. Designed for optimal power transmission, it boasts a durable steel shell with nickel plating for longevity and reliability. Featuring PC Tail termination and gold flash contact plating, it ensures seamless data transfer with minimal signal loss. With a 3A amperage rating and M3 Threaded Standoff mating retention, it guarantees secure and stable connections in any environment. Ideal for industrial applications, it operates flawlessly in temperatures ranging from -55 to 85°C. Upgrade your setup with this essential component for efficient data transmission.

