621-009-268-550

Heilind Number:EDA621-009-268-550
Manufacturer:EDAC
Manufacturer Number:621-009-268-550
ECAD Model:
3D Model

Description:

621 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with 4-40 UNC threaded round standoffs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 621-009-268-550
Amperage:3 A
Gender:Plug
Number of Rows:2
Mount Type:4-40 Threaded Hole
Termination Method:PC Tail
Contact Plating:Gold Flash
Shell Plating:Nickel
Number of Positions:9
Mating Retention Type:4-40 Threaded Fixed Standoff
Shell Material:Steel
Operating Temperature Range:-55 - 85 °C
SKU:EDA621-009-268-550

Detailed Description

Enhance your connectivity with our high-performance Standard D-Sub Connector, designed for optimal signal transmission in demanding environments. This two-row Plug connector features a durable steel shell with Nickel plating, ensuring long-lasting reliability. With Gold Flash contact plating and a PC Tail termination method, it guarantees secure and efficient connections. Operating flawlessly in a wide temperature range from -55 to 85 °C, it's perfect for industrial applications. Boasting 9 positions and a current rating of 3 A, it's ideal for data and power transmission. The 4-40 Threaded Hole mount type and mating retention type provide easy and secure installation. Upgrade your connectivity solutions with this essential component.