| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-268-551 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-268-551 |
621-009-268-551
| Heilind Number: | EDA621-009-268-551 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-268-551 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector. This essential component features a dual-row design with 9 positions, ideal for robust data transmission. The Plug gender ensures seamless compatibility, while the 4-40 Threaded Hole mount type offers secure installation. With a PC Tail termination method and Gold Flash contact plating, you can trust in reliable conductivity. The Nickel shell plating and Steel shell material guarantee durability in various environments. Whether you're in industrial or commercial settings, this connector performs optimally with an amperage rating of 3A. Explore the versatility and quality of our D-Sub Connector for your connectivity needs.

