| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-268-555 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-268-555 |
621-009-268-555
| Heilind Number: | EDA621-009-268-555 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-268-555 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, designed for seamless integration in a variety of electronic applications. This plug-type connector features a durable steel shell with nickel plating, ensuring longevity and reliable performance. With two rows of nine gold flash plated contacts, it supports high-speed data transmission with minimal signal loss. The 4-40 threaded hole mount and PC tail termination method facilitate easy installation, while the M3 threaded hole mating retention type provides added security. Operating flawlessly in temperatures ranging from -55 to 85 °C, it's ideal for industrial and commercial environments. Upgrade your connectivity solutions with this essential component.

