| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-360-010 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-360-010 |
621-009-360-010
| Heilind Number: | EDA621-009-360-010 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-360-010 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Introducing our Standard D-Sub Connector, designed for reliable connectivity in various electronic applications. This plug connector features two rows with a total of nine positions, perfect for transferring data and signals efficiently. With a durable steel shell and nickel plating, it ensures long-lasting performance even in harsh environments. The gold contact plating guarantees excellent conductivity, while the PC tail termination method simplifies installation. Operating seamlessly in a wide temperature range from -55 to 85°C, this connector is ideal for industrial and commercial use. Complete with mating retention through 4-40 threaded fixed standoffs, it offers secure and stable connections. Upgrade your connectivity solutions with this high-quality D-Sub Connector.

