| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-360-011 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-360-011 |
621-009-360-011
| Heilind Number: | EDA621-009-360-011 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-360-011 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for various electronic applications. This high-quality connector features a plug design with two rows and 9 positions, ensuring secure and efficient data transmission. With a durable steel shell and gold-plated contacts, it guarantees long-lasting performance even in harsh environments. Its through-hole mount type and PC tail termination method make installation a breeze, while the mating retention type provides added stability. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is suitable for a wide range of industrial and commercial settings. Upgrade your connectivity infrastructure with this essential component.

