| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-360-013 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-360-013 |
621-009-360-013
| Heilind Number: | EDA621-009-360-013 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-360-013 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, featuring a plug design ideal for various electronic applications. With a durable steel shell and gold-plated contacts, it ensures reliable performance in demanding environments. This 9-position connector offers a secure fit through its 4-40 Threaded Standoff mating retention type, while its Through Hole mount type with PC Tail termination method simplifies installation. Operating seamlessly in temperatures ranging from -55 to 85°C, it's a versatile solution for all your connectivity needs.

