| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-360-015 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-360-015 |
621-009-360-015
| Heilind Number: | EDA621-009-360-015 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-360-015 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a vital component for seamless data transmission. Designed for optimal performance, this connector features a rugged steel shell with nickel plating for durability, ensuring reliable operation even in harsh environments. With a 3A amperage rating and gold-plated contacts, it guarantees efficient power and signal transmission. Its two-row, 9-position configuration, along with a M3 threaded hole mating retention type, offers secure and stable connections. Suitable for through-hole mounting with PC tail termination, it provides easy and hassle-free installation. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is ideal for a wide range of industrial applications. Upgrade your connectivity setup with this high-quality D-Sub Connector.

