| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-360-016 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-360-016 |
621-009-360-016
| Heilind Number: | EDA621-009-360-016 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-360-016 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Introducing our Standard D-Sub Connector, a reliable solution for your connectivity needs. This plug connector features a durable steel shell with nickel plating, ensuring long-lasting performance in demanding environments. With a 3A amperage rating and gold-plated contacts, it guarantees optimal signal transmission. Designed for easy installation, it has two rows and mounts securely through a 0.120" hole. The PC tail termination method offers convenient soldering. With nine positions and M3 threaded standoff mating retention, it provides a secure and stable connection. Operating efficiently in a wide temperature range from -55 to 85°C, this connector is ideal for various applications in the industrial and commercial sectors. Trust in its quality and performance to meet your connectivity requirements seamlessly.

