| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-360-030 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-360-030 |
621-009-360-030
| Heilind Number: | EDA621-009-360-030 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-360-030 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector. Designed for optimal performance, this plug features a durable steel shell with nickel plating for reliable use in various environments. With a PC Tail termination method and gold contact plating, it ensures secure and efficient connections. Suitable for boardlocks mounting, it offers stability and ease of installation. Boasting 9 positions and 2 rows, it accommodates multiple connections with a 3A amperage rating. The mating retention type with a 4-40 threaded fixed standoff further enhances its durability. Operating smoothly in temperatures ranging from -55 to 85°C, it's ideal for industrial and commercial applications. Elevate your connectivity standards with this essential component.

