| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-360-031 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-360-031 |
621-009-360-031
| Heilind Number: | EDA621-009-360-031 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-360-031 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Standard D-Sub Connector, a reliable solution for your connectivity needs. This two-row plug features PC Tail termination, ensuring secure and durable connections. With gold contact plating and nickel shell plating, it guarantees optimal conductivity and resistance to corrosion. The steel shell construction and mating retention type of .120" Through Hole provide robustness and stability in any application. Operating in a wide temperature range from -55 to 85 °C, it is suitable for various environments. With nine positions, it offers flexibility for your connectivity setup. Trust in this high-quality connector for seamless and efficient data transmission.

