| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-360-032 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-360-032 |
621-009-360-032
| Heilind Number: | EDA621-009-360-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-360-032 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Standard D-Sub Connector, a essential component for seamless connectivity in electronic applications. With a durable steel shell plated in nickel, it ensures reliable performance in any environment. The 9 gold-plated contact positions guarantee high-quality signal transmission, while the PC Tail termination method simplifies installation on circuit boards. Featuring a 2-row design and a secure mating retention type with a 4-40 threaded hole, this connector offers stability and ease of use. Operating seamlessly in temperatures ranging from -55 to 85°C, it's a versatile solution for various industrial and commercial applications. Upgrade your connectivity with this high-performance D-Sub Connector.

