| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-360-033 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-360-033 |
621-009-360-033
| Heilind Number: | EDA621-009-360-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-360-033 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector. This essential plug features a durable steel shell with nickel plating for reliable performance in any environment. With PC Tail termination and gold contact plating, it ensures secure and efficient data transmission. Designed for versatility, it boasts two rows with 9 positions, suitable for a wide range of applications. The included 4-40 Threaded Standoff mating retention type guarantees a stable connection. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is a must-have for your electronic setup. Upgrade your IO connections with this high-quality component.

