| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-360-035 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-360-035 |
621-009-360-035
| Heilind Number: | EDA621-009-360-035 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-360-035 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a must-have for efficient data transmission. Designed for optimal performance, this plug features double rows for secure attachment and is equipped with boardlocks for easy installation. With a durable steel shell and gold-plated contacts, it ensures reliable conductivity, even in harsh environments. The nickel plating offers added protection against corrosion, while the PC tail termination method guarantees a stable connection. With 9 positions and a 3A amperage rating, it's suitable for a wide range of applications. Mating retention is simple with the M3 threaded hole, and its operating temperature range of -55 to 85 °C makes it versatile for various setups. Upgrade your setup with this essential connector, perfect for industrial or commercial use.

