| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-360-036 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-360-036 |
621-009-360-036
| Heilind Number: | EDA621-009-360-036 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-360-036 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a vital component for secure data transmission. Designed for high performance, this connector features a 2-row plug configuration with PC Tail termination, ensuring reliable contact and signal integrity. With a maximum amperage of 3 A, it is suitable for a variety of applications. The gold-plated contacts and nickel-plated shell offer optimal conductivity and durability, even in demanding environments. Featuring a 9-position layout and M3 Threaded Standoff mating retention, this connector provides stable and secure connections. Constructed from resilient steel and rated for operation in temperatures ranging from -55 to 85 °C, it is built to withstand harsh conditions. Perfect for use in industrial, commercial, and aerospace settings, this D-Sub Connector is a versatile and essential solution for your connectivity needs.

