| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-360-041 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-360-041 |
621-009-360-041
| Heilind Number: | EDA621-009-360-041 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-360-041 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 4 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Standard D-Sub Connector, a versatile solution for various electronic applications. Featuring a durable steel shell with nickel plating, this plug connector ensures reliable performance in demanding environments. With a 3A amperage rating and gold-plated contacts, it guarantees efficient power transmission. Suitable for boardlocks mounting and PC tail termination, it offers easy installation on circuit boards. With two rows and nine positions, it accommodates multiple connections. Its .120" through-hole mating retention type provides secure attachment. Operating smoothly in temperatures ranging from -55 to 85°C, it's a dependable choice for industrial and commercial settings. Upgrade your connectivity with this high-quality D-Sub Connector.

