| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-360-042 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-360-042 |
621-009-360-042
| Heilind Number: | EDA621-009-360-042 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-360-042 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Standard D-Sub Connector. Designed for optimal functionality, this plug connector features two rows and PC Tail termination for secure attachment to your board. With gold contact plating and nickel shell plating, it ensures reliable conductivity in various environments. The durable steel shell and 4-40 Threaded Hole mating retention type guarantee stability and longevity. With nine positions, it offers ample connectivity options. Operating efficiently in temperatures ranging from -55 to 85 °C, this connector is a dependable solution for your industrial or electronic projects. Upgrade your connectivity setup with this essential component.

