| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-360-043 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-360-043 |
621-009-360-043
| Heilind Number: | EDA621-009-360-043 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-360-043 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Introducing our Standard D-Sub Connector, a reliable solution for your connectivity needs. With a 3A amperage rating, gold-plated contacts, and nickel-plated shell, it ensures high performance and durability. This plug connector features two rows with nine positions, ideal for a variety of applications. The boardlocks mount securely, while the PC tail termination method simplifies installation. Meeting industry standards, it guarantees a stable and efficient connection, even in demanding environments. Designed for a wide operating temperature range of -55 to 85°C, it is suitable for use in various industries. The 4-40 threaded standoff mating retention type adds an extra layer of security. Crafted from high-quality steel, this connector is built to last. Upgrade your connectivity setup with this essential component.

