| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-360-050 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-360-050 |
621-009-360-050
| Heilind Number: | EDA621-009-360-050 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-360-050 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for your electronic devices. Featuring two rows for efficient signal transmission, this Plug connector ensures secure and stable connections. With a 3A amperage rating, it delivers excellent performance in various applications. The 4-40 Threaded Hole mount type and PC Tail termination method make installation a breeze. Gold-plated contacts and Nickel-plated shell guarantee optimal conductivity and durability. With 9 positions and a rugged steel shell, this connector is built to last, even in harsh environments. Operating within a wide temperature range of -55 to 85°C, it offers versatility for industrial and commercial use. Upgrade your connectivity setup with this essential component.

