| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-360-052 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-360-052 |
621-009-360-052
| Heilind Number: | EDA621-009-360-052 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-360-052 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a vital component for seamless data transmission. This two-row connector, designed for high-performance applications, features a durable steel shell with nickel plating for reliable conductivity. With gold-plated contacts, it ensures optimal signal transfer, while the 4-40 threaded hole mount type guarantees secure installation. Operating flawlessly in temperatures ranging from -55 to 85°C, this connector is built to withstand challenging environments. Perfect for industrial and commercial use, it offers nine positions for versatile connections. Upgrade your setup with this essential plug connector, essential for any electronic system.

