| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-360-055 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-360-055 |
621-009-360-055
| Heilind Number: | EDA621-009-360-055 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-360-055 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, designed for seamless integration in a variety of electronic applications. This high-quality connector features a rugged steel shell with nickel plating, ensuring durability and reliable performance in harsh environments. With a plug gender and two rows of nine positions, it offers versatile connectivity options. The 4-40 threaded hole mount type and PC tail termination method make installation easy and secure. Gold contact plating guarantees excellent signal conductivity, while the M3 threaded hole mating retention type provides added stability. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is a dependable choice for your connectivity needs. Elevate your connections with this essential component.

