| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-360-056 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-360-056 |
621-009-360-056
| Heilind Number: | EDA621-009-360-056 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-360-056 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for various electronic applications. This plug connector boasts a 3A amperage rating, ensuring efficient power transmission. With two rows of 9 positions each, it accommodates multiple connections with ease. The 4-40 threaded hole mount type and PC tail termination method guarantee secure and stable installation. Featuring gold contact plating and nickel shell plating, it offers high conductivity and durability. Its steel shell construction can withstand tough environmental conditions, while the M3 threaded standoff mating retention type ensures a firm connection. Operating flawlessly in temperatures ranging from -55 to 85°C, this connector is a dependable choice for demanding industrial environments. Upgrade your connectivity setup with this essential component.

