| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-360-510 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-360-510 |
621-009-360-510
| Heilind Number: | EDA621-009-360-510 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-360-510 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector. Designed for optimal performance, this plug connector features two rows for efficient data transmission. With a robust steel shell and nickel plating, it ensures durability and reliable conductivity. The gold-plated contacts offer superior signal transfer, while the PC tail termination method makes installation a breeze. Perfect for industrial applications, it can withstand extreme temperatures ranging from -55 to 85 °C. Whether you're upgrading existing systems or creating new ones, this D-Sub connector is a must-have for seamless connectivity.

