| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-360-511 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-360-511 |
621-009-360-511
| Heilind Number: | EDA621-009-360-511 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-360-511 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for your electronic needs. This two-row plug, featuring PC Tail termination and gold contact plating, ensures secure and efficient connections. With a nickel-plated steel shell, it offers durability and longevity. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is suitable for various applications. Perfect for IO Connectors, D-Sub & D-Ribbon Connectors & Accessories, it's a must-have component for your projects. Upgrade your connectivity experience with this high-quality connector.

