| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-360-515 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-360-515 |
621-009-360-515
| Heilind Number: | EDA621-009-360-515 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-360-515 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for your electronic projects. With a durable steel shell plated in nickel, this plug connector offers robust performance in any environment. Featuring two rows of gold-plated contacts and a PC Tail termination method, it ensures secure and stable connections, even under high amperage of up to 3A. Designed for versatility, it boasts a total of 9 positions and M3 Threaded Hole mating retention for easy installation. Operating seamlessly in temperatures ranging from -55 to 85°C, it's ideal for industrial and commercial applications. Upgrade your setup with this essential component for seamless data and power transfer.

