| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-360-531 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-360-531 |
621-009-360-531
| Heilind Number: | EDA621-009-360-531 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-360-531 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Standard D-Sub Connector, a reliable and efficient solution for your connectivity needs. With a gender of Plug and two rows for seamless connection, this connector offers a high amperage of 3A for optimal performance. Featuring Boardlocks mount type and PC Tail termination method, installation is simple and secure. The contact plating of Gold ensures enhanced conductivity, while the Nickel shell plating provides durability. With 9 positions available, it accommodates multiple connections with ease. The mating retention type of .120" Through Hole guarantees a stable and robust connection. Crafted from steel, the shell material is both sturdy and resilient, suitable for a wide range of applications. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is a versatile and dependable choice for your projects.

