| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-360-532 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-360-532 |
621-009-360-532
| Heilind Number: | EDA621-009-360-532 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-360-532 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Standard D-Sub Connector, a reliable solution for your electronic assembly needs. Featuring a 2-row design for efficient signal transmission, this plug connector boasts a robust construction with boardlocks for secure mounting. Its PC Tail termination method ensures easy and durable installation, while gold contact plating guarantees optimal conductivity. With nickel-plated steel shells and a mating retention type of 4-40 Threaded Hole, this connector offers both durability and versatility. Meeting industry standards, it is suitable for a wide range of applications, with an operating temperature range of -55 to 85 °C. Upgrade your connectivity with this essential component.

