| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-360-533 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-360-533 |
621-009-360-533
| Heilind Number: | EDA621-009-360-533 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-360-533 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-quality Standard D-Sub Connector. Designed for optimal performance, it features a durable steel shell with nickel plating for reliable signal transmission. With a 2-row configuration and 9 positions, it ensures seamless data transfer. The plug-type connector, with PC Tail termination and gold contact plating, guarantees stable and efficient connectivity. Operating within a wide temperature range of -55 to 85 °C, it is suitable for various industrial applications. Equipped with boardlocks for secure mounting and 4-40 threaded standoff mating retention, it offers added stability. Upgrade your IO connections with this essential component.

