| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-360-536 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-360-536 |
621-009-360-536
| Heilind Number: | EDA621-009-360-536 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-360-536 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Standard D-Sub Connector. Designed for optimal functionality, this plug features a durable steel shell with nickel plating for longevity. With two rows and nine positions, it offers ample connectivity options for your devices. The PC Tail termination method and gold contact plating ensure secure and reliable connections, while the M3 Threaded Standoff mating retention type adds convenience. Operating flawlessly in temperatures ranging from -55 to 85 °C, it's ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.

