| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-360-541 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-360-541 |
621-009-360-541
| Heilind Number: | EDA621-009-360-541 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-360-541 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with this Standard D-Sub Connector, designed for optimal performance in various electronic applications. With a durable steel shell and nickel plating, it ensures reliability in demanding environments. The gold-plated contacts provide superior conductivity, while the PC Tail termination method offers easy installation. Featuring two rows and nine positions, it allows for efficient data transmission. Equipped with boardlocks for secure mounting, this connector is ideal for professional and DIY projects. Operating smoothly in temperatures ranging from -55 to 85 °C, it guarantees consistent functionality. Upgrade your setup with this essential component for seamless signal transfer.

