| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-360-542 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-360-542 |
621-009-360-542
| Heilind Number: | EDA621-009-360-542 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-360-542 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Standard D-Sub Connector. Designed for optimal functionality, this plug connector features two rows and nine positions for seamless data transmission. With a durable steel shell and nickel plating, it ensures long-lasting reliability in various environments. The gold-plated contacts guarantee efficient signal conductivity, while the PC Tail termination method offers easy and secure installation. Whether for industrial or commercial applications, this connector operates flawlessly in temperature extremes ranging from -55 to 85°C. Complete with 4-40 Threaded Hole mating retention, it provides added stability during use. Upgrade your connectivity solutions with this essential component.

