| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-360-543 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-360-543 |
621-009-360-543
| Heilind Number: | EDA621-009-360-543 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-360-543 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance connectivity with our Standard D-Sub Connector, a vital component for seamless data transmission. This Plug connector boasts a sturdy steel shell with nickel plating for durability, ensuring reliable performance in diverse environments. Featuring two rows and nine positions, it offers ample connectivity options for your applications. The PC Tail termination method, along with gold-plated contacts, guarantees efficient signal transfer with minimal noise interference. With a 3A amperage rating and an operating temperature range of -55 to 85 °C, this connector is suitable for a wide range of industrial and commercial settings. Its boardlocks and mating retention type with 4-40 threaded standoff further enhance stability and security. Trust in this connector to deliver consistent and high-quality connectivity solutions.

