| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-360-545 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-360-545 |
621-009-360-545
| Heilind Number: | EDA621-009-360-545 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-360-545 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Standard D-Sub Connector, a reliable solution for your electronic needs. This plug connector, featuring two rows of 9 positions, ensures secure and efficient data transmission. With a durable steel shell and nickel-plated contacts, it guarantees long-lasting performance even in demanding environments. The gold-plated PC tails offer excellent conductivity, while the M3 threaded hole mating retention type ensures a stable connection. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for seamless data transfer.

