| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-360-546 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-360-546 |
621-009-360-546
| Heilind Number: | EDA621-009-360-546 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-360-546 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance connectivity with our Standard D-Sub Connector, a reliable solution for various electronic applications. This two-row plug, with PC Tail termination method, offers seamless integration onto circuit boards with its secure Boardlocks mount type. With a gold contact plating and nickel shell plating, it ensures optimal conductivity and durability. Featuring nine positions and a 3A amperage, it supports efficient data transfer. The included M3 Threaded Standoff mating retention type guarantees a stable connection. Crafted from robust steel and designed to withstand extreme temperatures ranging from -55 to 85°C, this connector is suitable for use in diverse environments. Trust in its performance for seamless data transmission in your projects.

