| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-360-550 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-360-550 |
621-009-360-550
| Heilind Number: | EDA621-009-360-550 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-360-550 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Enhance connectivity with our standard D-Sub Connector, a reliable solution for various electronic applications. This two-row plug, featuring 9 gold-plated contacts, guarantees efficient signal transmission while ensuring durability with its steel shell construction. With a current rating of 3A and a wide operating temperature range (-55 to 85°C), it's suitable for demanding environments. The 4-40 threaded hole mount type and PC tail termination method facilitate easy installation, while the nickel shell plating offers corrosion resistance. Designed for secure mating, it includes 4-40 threaded fixed standoffs. Explore the versatility of this connector in your next project.

