| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-360-551 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-360-551 |
621-009-360-551
| Heilind Number: | EDA621-009-360-551 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-360-551 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable and versatile solution for your electronic devices. With two rows of 9 positions each, this plug connector features a PC Tail termination method and 4-40 Threaded Hole mount type for seamless installation. Its durable steel shell with nickel plating ensures long-lasting performance, even in harsh environments. The gold contact plating guarantees optimal signal transmission, while the mating retention type of .120" Through Hole provides secure connectivity. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is a must-have for any professional or DIY project. Upgrade your setup with this essential component and experience seamless connectivity like never before.

