| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-360-553 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-360-553 |
621-009-360-553
| Heilind Number: | EDA621-009-360-553 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-360-553 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, designed for high-performance applications. This two-row, 9-position plug features durable steel construction with nickel shell plating for reliable signal transmission. With a termination method of PC tail and gold contact plating, it ensures secure connections with optimal conductivity. The 4-40 threaded hole mount type, along with mating retention via a threaded standoff, offers easy and stable installation. Operating efficiently in a wide temperature range from -55 to 85 °C, this connector is ideal for various industrial and commercial environments. Upgrade your setup with this essential component for seamless data transfer and communication.

