| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-360-556 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-360-556 |
621-009-360-556
| Heilind Number: | EDA621-009-360-556 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-360-556 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, designed for high-performance applications. This two-row plug features PC Tail termination for secure connections, with gold-plated contacts ensuring optimal conductivity. The 4-40 Threaded Hole mount type offers easy installation, while the Nickel-plated steel shell guarantees durability in diverse environments. With 9 positions and a 3A amperage rating, it's perfect for data transmission and power delivery. Meeting rigorous standards, this connector operates flawlessly in temperatures ranging from -55 to 85°C, making it ideal for industrial and commercial use. Upgrade your connectivity solutions with this reliable component.

