| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-368-010 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-368-010 |
621-009-368-010
| Heilind Number: | EDA621-009-368-010 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-368-010 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for your electronic needs. This Plug connector is designed for seamless integration, featuring two rows of contacts for efficient signal transfer. With a 3A amperage rating, it ensures optimal performance in various applications. The Through Hole mount type (.120") offers secure attachment to circuit boards, while the PC Tail termination method simplifies installation. Gold contact plating and nickel shell plating guarantee superior conductivity and durability. With 9 positions, this connector accommodates multiple connections with ease. The mating retention type, 4-40 Threaded Fixed Standoff, provides added stability in use. Crafted from sturdy steel, it withstands harsh operating environments with an impressive temperature range of -55 to 85°C. Elevate your connectivity experience with this essential component.

