| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-368-012 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-368-012 |
621-009-368-012
| Heilind Number: | EDA621-009-368-012 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-368-012 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Standard D-Sub Connector. Designed for seamless integration, this essential component features a two-row configuration and a durable steel shell with nickel plating. With gold-plated contacts and a PC tail termination method, it ensures reliable and low-resistance connections. Its 4-40 threaded hole mating retention type offers added security in high-vibration environments. Operating flawlessly in a wide temperature range from -55 to 85 °C, it's perfect for demanding industrial applications. Upgrade your setup with this high-quality connector for optimal performance.

