| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-368-013 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-368-013 |
621-009-368-013
| Heilind Number: | EDA621-009-368-013 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-368-013 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Standard D-Sub Connector. Designed for seamless integration, this plug connector features a durable steel shell with nickel plating, ensuring reliable signal transmission in even the most demanding environments. With a 2-row, 9-position layout and gold-plated contacts, it guarantees optimal conductivity. The through-hole mount type with PC tail termination offers easy installation on printed circuit boards. Engineered for efficiency, it can handle up to 3A of current, making it ideal for a wide range of applications. Plus, its mating retention type with 4-40 threaded standoff ensures secure connections. Operating flawlessly in temperatures ranging from -55 to 85°C, this connector is a must-have for any connectivity solution. Upgrade today and experience the difference.

