| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-368-015 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-368-015 |
621-009-368-015
| Heilind Number: | EDA621-009-368-015 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-368-015 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for your electronic devices. This plug connector features a dual-row design, ensuring secure and efficient data transmission. With a 3A amperage rating, it offers optimal power performance. Its Through Hole mount type with PC Tail termination method guarantees easy installation and stability on circuit boards. The gold contact plating and nickel shell plating provide superior conductivity and corrosion resistance. With 9 positions and M3 Threaded Hole mating retention type, it offers versatile connectivity options. Crafted from durable steel, it can withstand harsh operating conditions, with an impressive temperature range of -55 to 85°C. Perfect for a wide range of applications, this D-Sub connector is a must-have component for your electronic projects.

