| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-368-016 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-368-016 |
621-009-368-016
| Heilind Number: | EDA621-009-368-016 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-368-016 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance connectivity with our Standard D-Sub Connector, a crucial component for seamless data transmission. Designed for efficiency, this connector features a durable steel shell with nickel plating, ensuring reliable performance even in demanding environments. With a contact plating of gold, it guarantees optimal conductivity, while the PC tail termination method simplifies installation. Boasting two rows and nine positions, it offers ample connectivity options. The connector's gender is a plug, suitable for various applications. Its M3 threaded standoff mating retention type further enhances stability. Rated for an operating temperature range of -55 to 85 °C, it's ideal for use in both extreme cold and hot conditions. Upgrade your connectivity solutions with this essential component.

