| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-368-030 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-368-030 |
621-009-368-030
| Heilind Number: | EDA621-009-368-030 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-368-030 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Enhance connectivity with our Standard D-Sub Connector, designed for reliable performance in a variety of applications. Featuring a durable steel shell plated with nickel for longevity, this connector is equipped with gold-plated contacts for optimal signal transmission. With a 3 A amperage rating and PC Tail termination method, it ensures secure and efficient power delivery. Its two-row, 9-position layout, along with a 4-40 Threaded Fixed Standoff mating retention type, offers stability during use. Suitable for harsh environments, it operates smoothly in temperatures ranging from -55 to 85 °C. Perfect for boardlocks mounting, this plug connector is a essential component for your connectivity needs.

