| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-368-031 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-368-031 |
621-009-368-031
| Heilind Number: | EDA621-009-368-031 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-368-031 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, ideal for various electronic applications. With a durable steel shell and nickel plating, it ensures reliable performance in demanding environments. Featuring a two-row design with nine gold-plated contacts, it offers secure and efficient data transmission. The PC Tail termination method and Boardlocks mount type provide easy and secure installation on PCBs. With an amperage rating of 3A and an operating temperature range of -55 to 85°C, it guarantees dependable operation even in extreme conditions. Upgrade your connection solutions with this high-quality D-Sub Connector.

