| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-368-035 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-368-035 |
621-009-368-035
| Heilind Number: | EDA621-009-368-035 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-368-035 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Standard D-Sub Connector. Designed for high-performance applications, this plug features two rows of nine positions, ensuring reliable connectivity. With a durable steel shell and gold-plated contacts, it guarantees longevity and optimal signal transmission. The PC Tail termination method and Boardlocks mount type provide secure attachment to your PCB. Operating smoothly in a wide temperature range from -55 to 85 °C, it's ideal for various environments. Plus, the mating retention feature with an M3 Threaded Hole offers added stability. Upgrade your connectivity solutions with this versatile D-Sub Connector.

