| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-009-368-036 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-009-368-036 |
621-009-368-036
| Heilind Number: | EDA621-009-368-036 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-009-368-036 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Introducing our Standard D-Sub Connector, a reliable solution for your connectivity needs. With a 3A amperage rating, this plug features two rows of contacts for efficient data transfer. Designed for easy installation with boardlocks, it ensures secure connectivity in any application. The PC Tail termination method and gold contact plating guarantee optimal signal transmission, while the nickel shell plating provides durability. With nine positions available, this connector offers ample connectivity options. Mating retention is facilitated by M3 Threaded Standoff, ensuring stability in use. Constructed with steel shell material, it is built to withstand harsh operating conditions, with an operating temperature range of -55 to 85 °C. Perfect for a wide range of applications, this connector is a versatile and high-performance choice for any project.

